You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT SDS-Plus Compact Rotary Hammer Drill - Bare Unit -
DHR171Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHR171Z
- Order Code:
- TL19596
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381848503
- Technical Datasheet:
- DHR171Z Datasheet
Product Overview
- Highly efficient brushless motor
- One-touch sliding chuck for easy bit installation and removal.
- Rotary only and Rotary hammer modes
- Electric brake
- Variable speed control by trigger
- Constant speed control
- Forward/reverse rotation
- LED job light
- Compact design
- Vibration absorbing housing
- Shank: SDS-Plus
- No Load Speed: 0 - 680rpm
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.80 (£149.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.