You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Brushless Cordless SDS Hammer Drill - Bare Unit -
DHR182ZJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHR182ZJ
- Order Code:
- TL20794
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381873765
- Technical Datasheet:
- DHR182ZJ Datasheet
Product Overview
- Lightweight and handy brushless rotary hammer for professional use
- Brushless maintenance-free and long-life motor
- Electric brake
- Variable speed control by trigger
- Forward / reverse rotation
- LED light illuminates the work site
- 3x Operating modes (RO/RH/HO)
- Torque limiter
- Anti vibration technology
- Auto-Start Wireless System (AWS) - connects to compatible dust extractors with Bluetooth. The dust extractor automatically runs while the switch is on
- Depth Gauge
- Ergonomic soft grip
- Compact and lightweight design
- One touch slide chuck for SDS-plus bit
- Drilling Capacity in Concrete: 18mm
- Drilling Capacity in Steel: 13mm
- Drilling Capacity in Wood: 24mm
- Impact Energy: 1.7 J
- Blows per Minute: 0 - 5000 bpm
- No Load Speed: 0 - 1,350 rpm
Contents
Hammer Drill, Side Grip, Depth Gauge & Carry Case
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £187.48 (£224.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.