You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 1x 5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill Kit - 

DHR202RT1J

DHR202RT1J - 18V LXT 1x 5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill Kit
DHR202RT1J - 18V LXT 1x 5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill Kit
DHR202RT1J - 18V LXT 1x 5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill Kit
DHR202RT1J - 18V LXT 1x 5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHR202RT1J
Order Code:
TL23854
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381720731
Technical Datasheet:
DHR202RT1J   Datasheet
See all Technical Docs

Product Overview

  • An efficient rotary hammer for SDS-Plus bits with an anti-vibration handle
  • Suitable for impact and unstressed drilling, plus chipping
  • Speed range of 0 – 1 100 min-1
  • Impact energy of 2.0 J and max. drilling capacity of 20mm in concrete
  • Battery protection system automatically shuts off power when the battery level is low
  • LED light illuminates the work site
  • Impact drilling, non-impact drilling and spike function
  • Reversing switch
  • Compact and ergonomic design
  • Works with 18V Li-ion battery (not 1.3Ah battery)
  • Easy blade setting system for fast blade installation
  • Optimum Drilling Diameter Range in Concrete: 6 - 10mm
  • Max. Drilling Diameter in Concrete: 20mm
  • Max. Drilling Diameter in Wood: 26mm
  • Max. Drilling Diameter in Steel: 13mm

Product Information


:
18V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381720731

2 In stock Need more?

???PF_PDP_RSP_SUP???

£220.81 ( £264.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £220.81 (£264.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --