You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit - 

DHR281ZWJ

New
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit
DHR281ZWJ - Twin 18V / 36V LXT Li-Ion Cordless SDS-Plus Rotary Hammer Drill & Dust Extraction System - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DHR281ZWJ
Order Code:
TL24369
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381858021
Technical Datasheet:
DHR281ZWJ   Datasheet
See all Technical Docs

Product Overview

The Makita DHR281ZWJ is a powerful 36V (Twin 18V) LXT SDS-Plus rotary hammer drill designed for demanding applications. It features a brushless motor for increased efficiency, longer runtime, and reduced maintenance. With three operation modes—rotary drilling, hammer drilling, and chiselling—it offers versatility across a range of materials. The included DX09 dust extraction system ensures cleaner, safer working conditions, while the ergonomic design and anti-vibration technology provide enhanced comfort during prolonged use.
  • 36V Power (Twin 18V LXT): Delivers outstanding performance using two 18V batteries
  • Brushless Motor: Enhances efficiency, reduces wear, and extends tool lifespan
  • 3-Mode Operation: Rotary drilling, hammer drilling, and chiselling for maximum versatility
  • DX09 Dust Extraction System: Integrated dust box for improved job site cleanliness
  • Quick Change Chuck: Enables fast, tool-free bit changes for increased productivity
  • Anti-Vibration Technology (AVT): Reduces vibration for greater comfort and control
  • Ergonomic Design: Compact, lightweight body with a soft-grip handle for easy handling
  • Bare Unit: Supplied without batteries or charger, ideal for those with existing Makita LXT tools
  • Impact Energy: 2,9 J
  • Optimum Drilling Diameter Range in Concrete: 10 - 18mm
  • Max. Drilling Diameter in Concrete: 28mm
  • Max. Drilling Diameter in Wood: 32mm
  • Max. Drilling Diameter in Steel: 13mm
  • Impacts per Minute (IPM): 0 - 5000 min⁻¹
  • No load speed: 0 - 980 min⁻¹
  • Drilling diameter with TCT core bit: 54mm

Contents

DHR281ZWJ Brushless SDS-Plus Drill, DHR281ZWJ Depth gauge, DHR281ZWJ Side handle, Quick release chuck, Makpac case, DX09 Dust Extraction System

Footnotes

Bare Unit = Body Only No Battery or Charger Supplied

Product Information


:
36V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381858021

3 In stock Need more?

???PF_PDP_RSP_SUP???

£391.61 ( £469.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £391.61 (£469.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --