You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm Twin 18V / 36V LXT Li-Ion Cordless Brushless Circular Saw - Bare Unit -
DHS782ZJ
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHS782ZJ
- Order Code:
- TL24373
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381879712
Product Overview
- Twin 18V LXT Brushless Motor – Delivers 36V power, offering the strength of a corded saw with cordless flexibility
- 190mm Blade Capacity – Offers a maximum cutting depth of 62.5 mm at 90°, accommodating a variety of cutting tasks
- Magnesium Components – Utilizes magnesium materials for a lightweight yet durable design, ensuring the saw is well-balanced and suitable for job site conditions
- Battery Protection System – Automatically shuts off power when battery levels are low, safeguarding the batteries from damage and prolonging operational life
- Electric Brake and Soft Start – Enhances safety and control during operation
- Bevel Capacity up to 48° – Allows for versatile angled cuts, including a positive stop at 45°
- Extreme Protection Technology (XPT) – Enhances dust and water resistance, making it suitable for harsh job site conditions
- Bare Unit – Supplied without batteries or charger, ideal for users already invested in Makita’s LXT system
- Max. Cutting Depth at 90°: 62.5mm
- Max. Cutting Depth at 45°: 44.5mm
- Max. Bevel Range (Left): 0 / 48º
- No load speed: 6000 min⁻¹
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- 1.8kW
- :
- 190mm
- :
- Circular
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £262.45 (£314.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.