You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Bar 18V LXT Li-Ion Cordless Pressure Washer - Bare Unit -
DHW180Z
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DHW180Z
- Order Code:
- SI20709
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197050006370
Product Overview
- 18V LXT Cordless Operation – No mains power required for complete portability
- 24 Bar Maximum Pressure – Delivers strong and effective cleaning performance
- Self-Priming Function – Draws water from a tank, bucket, or natural source
- 5-in-1 Adjustable Nozzle – Offers multiple spray patterns for versatile cleaning
- Two Power Modes – High and low settings for tailored water pressure
- Brushless Motor – Improves efficiency, extends runtime, and reduces maintenance
- Extreme Protection Technology (XPT) – Enhances dust and water resistance for durability in tough conditions
- Lightweight and Portable – Compact design with built-in storage for accessories
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- -
- :
- 24bar
- :
- 24bar
- :
- 2.5l/min
- :
- 250W
- :
- -
Technical Documents (0)
Also Known As
64 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
1 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £104.13 (£124.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.