You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Jigsaw - Bare Unit -
DJV180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DJV180Z
- Order Code:
- TL16796
- Also Known As:
- GTIN UPC EAN: 00088381662710
- Technical Datasheet:
- DJV180Z Datasheet
Product Range Selector (Makita - DJV18 Series Jigsaws)
See all from this product rangeProduct Overview
- 3 Position orbital action
- Built-in LED light
- Tool-less push-in lock system
- Large variable speed trigger
Warnings
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- Jigsaw
- :
- -
- :
- Makita - DJV18 Series Jigsaws
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.64 (£139.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.