You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless Jigsaw LXT Brushless - Bare Unit -
DJV182Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DJV182Z
- Order Code:
- TL17757
- Product Range
- Makita - DJV18 Series Jigsaws
- Also Known As:
- GTIN UPC EAN: 00088381651882
- Technical Datasheet:
- DJV182Z Datasheet
Product Range Selector (Makita - DJV18 Series Jigsaws)
See all from this product rangeProduct Overview
- A top handle cordless jigsaw with brushless motor which enhances the runtime
- Twin LED Joblights and a Blower function
- Tool-less Blade Change
- Bevel cutting Aluminium base can be tilted up to 45° left or right
- Change lever for 3 orbital settings and straight cutting
- Soft start feature - smooth graduated start up
- Soft no load function automatically reduces the motor speed during idling
- Comes with 6 Blades, Hex wrench, cover plate, Dust nozzle
- Cutting: steel 10mm, wood: 135mm, aluminium: 20mm
- Strokes per Minute: 800 - 3,500 spm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- Jigsaw
- :
- Makita - DJV18 Series Jigsaws
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.40 (£176.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.