You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit - 

DJV185Z

DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit
DJV185Z - 18V LXT Li-Ion Cordless Barrel Handle Jigsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DJV185Z
Order Code:
TL23858
Also Known As:
GTIN UPC EAN: 0088381780384
Technical Datasheet:
DJV185Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - DJV18 Series Jigsaws)

See all from this product range

Product Overview

  • 3 Orbital settings + straight cutting
  • Variable Speed Control
  • Tooless blade clamp
  • Barrel handle
  • Extreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
  • Lock-on button for continuous operation
  • Battery protection circuit protects against overloading, over-discharging and over-heating
  • Strokes per Minute (SPM): 800 - 3000 min⁻¹
  • Length of Stroke: 23mm
  • Max. Cutting Capacity in Wood (90°): 135mm
  • Max. Cutting Capacity in Steel (90°): 10mm
  • Capacity Aluminium: 20mm
  • Max Output Power: 400W
  • Max. Bevel Range (Left): 45º

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
400W

:
-

:
Jigsaw

:
Makita - DJV18 Series Jigsaws

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381780384

10 In stock Need more?

???PF_PDP_RSP_SUP???

£99.98 ( £119.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.98 (£119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --