You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2mm 18V Li-Ion LXT Cordless Planer - Bare Unit - 

DKP180Z

DKP180Z - 2mm 18V Li-Ion LXT Cordless Planer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DKP180Z
Order Code:
TL16798
Product Range
Makita - DKP Planers
Also Known As:
GTIN UPC EAN: 00088381662635
Technical Datasheet:
DKP180Z   Datasheet
See all Technical Docs

Product Range Selector (Makita - DKP Planers)

See all from this product range

Product Overview

  • Adjustable depth settings
  • Machined aluminium base
  • Lock-on button
  • Left and right handed use
  • Dust extraction port on the side
  • Adjustable up to a 2mm depth of cut
  • Rebates to a depth of 9mm

Footnotes

Bare Unit - Body Only, No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
18V

:
1400rpm

:
2mm

:
Makita - DKP Planers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00088381662635

3 In stock Need more?

???PF_PDP_RSP_SUP???

£120.63 ( £144.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £120.63 (£144.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --