You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
33cm 18V LXT 1x 5Ah Li-Ion Cordless Lawn Mower Kit -
DLM330RT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLM330RT
- Order Code:
- SI20785
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381757942
- Technical Datasheet:
- DLM330RT Datasheet
Product Overview
- Soft start for smooth start-ups
- Low noise level suitable for use in residential areas and public spaces
- Compact storage of grass catcher allows for space-saving vertical storage
- Electric brake for maximum productivity and increased operator safety
- Battery protection circuit protects against overloading, over-discharging and over-heating
- 2-Tooth blade for both cutting and mulching
- 3 in 1 (Mowing / Grass collecting / Mulching)
- Plastic cutting deck allows for lightweight design to increase manoeuvrability in turns, preparation, storage and more
- Mowing Height: 20mm - 75mm
- Cutting Height Positions: 8
- Collecting Box Capacity: 30L
Contents
Lawn Mower, 33cm Blade, 5Ah Battery, Charger & Wrench
Product Information
- :
- Cordless
- :
- 33cm
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £191.65 (£229.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.