You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
38cm Twin 18V / 36V LXT 2x 5Ah Li-Ion Cordless Lawn Mower Kit -
DLM382CT2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLM382CT2
- Order Code:
- SI19235
- Also Known As:
- GTIN UPC EAN: 0088381891127
- Technical Datasheet:
- DLM382CT2 Datasheet
Product Range Selector (Makita - Cordless Lawn Mowers)
See all from this product rangeProduct Overview
- Electric brake
- Soft start
- Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system
- Single lever cutting height adjustment
- Grass box with grass level indicator
- Rubberised handle bar
- Low noise and vibration
- Blade Type: Rotary Type 2 Tooth
- Cutting Diameter: 38cm
- Cutting Heights: 13 Levels / 20-75mm
- Collection Box: 40 Litres
- No Load Speed: 3700 rpm
Contents
Lawn Mower, 2x 18V 5Ah Batteries, Charger, Metal 2-Tooth Blade & Socket Wrench
Product Information
- :
- Cordless
- :
- 38cm
- :
- Makita - Cordless Lawn Mowers
Technical Documents (2)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £316.59 (£379.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.