You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 3x 3Ah Li-Ion Cordless Combi Drill & Impact Driver Kit -
DLX2336SF3
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DLX2336SF3
- Order Code:
- TL23800
- Also Known As:
- GTIN UPC EAN: 0197050005311
Product Overview
- The Makita DLX2336SF3 2 Piece Kit consists of the DHP453 Combi Drill and the DTD156 Impact Driver
- Also includes a charger, 3x 3Ah Batteries and a Carry Case with storage for components
- The DHP453 features a 2 hammer speed setting and top-quality tough industrial 13mm keyless chuck
- The DTD156 Impact Driver is compact and lightweight with variable speed control, to deliver up to 2,500 rpm, 3,000 ipm and 155Nm maximum tightening torque
- Combi Drill:-
- For screwdriving and drilling with or without hammer action, two power settings
- The rubber coating on the handle ensures a firm working grip
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Max Torque of 42 / 27 Nm
- Max. Drilling Diameter in Wood: 36mm
- Max. Drilling Diameter in Masonry: 13mm
- Max. Drilling Diameter in Steel: 13mm
- Impact Driver:-
- A compact and light impact wrench with a hex. 1/4" drive shank
- A small and light tool that is easy to use but offers a max. fastening torque of 155 Nm suitable for quick driving
- A handy LED light for added lighting
- The screw tip is securely held in place by a quick lateral stroke
- The narrow design of the handle ensures excellent handling
Contents
DHP453 Combi Drill, DTD156 Impact Driver, 3x 3Ah Batteries, DC18SD Charger & Carry Case
Product Information
- :
- DHP453 Combi Drill, DTD156 Impact Driver, 3x 3Ah Batteries, DC18SD Charger & Carry Case
- :
- -
Technical Documents (0)
Also Known As
24 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £179.13 (£214.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.