You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit - 

DLX2507TJ

New
DLX2507TJ - 18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
DLX2507TJ - 18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
DLX2507TJ - 18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
DLX2507TJ - 18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit
DLX2507TJ - 18V LXT 2x 5Ah Li-Ion Cordless Brushless Combi Drill & Impact Driver Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DLX2507TJ
Order Code:
TL24384
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381782883
Technical Datasheet:
DLX2507TJ   Datasheet
See all Technical Docs

Product Overview

The Makita DLX2507TJ 18V LXT Twin Kit is the ultimate combo for professionals seeking power, precision, and durability. This kit includes the DHP489 Brushless Combi Drill and the DTD153 Brushless Impact Driver, both engineered with advanced brushless motors for maximum efficiency and extended tool life. Ideal for drilling, driving, and heavy-duty fastening tasks, the set comes complete with 2x 5Ah LXT batteries and a fast charger, all housed in a sturdy Makpac case for easy transport and storage.
  • DHP489 Brushless Combi Drill: Delivers high torque and superior drilling performance in wood, metal, and masonry
  • DTD153 Brushless Impact Driver: Compact, powerful, and perfect for heavy-duty fastening with precision control
  • Brushless Motor Technology: Enhances efficiency, increases run time, and reduces maintenance
  • Variable Speed Control: Ensures optimal speed and torque for different applications
  • Ergonomic Design: Lightweight with a comfortable grip for reduced fatigue during prolonged use
  • Integrated LED Work Lights: Improve visibility in low-light working conditions
  • 2x 5Ah LXT Batteries & Fast Charger: Provides extended run time with quick recharge capabilities
  • Makpac Carry Case: Durable storage solution for easy transport and tool protection

Contents

DHP489 Combi Drill, DTD153 Impact Driver, 2x 5Ah Batteries, Charger & Makpac Connector Carry Case

Product Information


:
DHP489 Combi Drill, DTD153 Impact Driver, 2x 5Ah Batteries, Charger & Makpac Connector Carry Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0088381782883

28 In stock Need more?

???PF_PDP_RSP_SUP???

£279.96 ( £335.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £279.96 (£335.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --