You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit - 

DMC300Z

DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit
DMC300Z - 76mm 18V LXT Li-Ion Cordless Circular Cut-Off Saw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DMC300Z
Order Code:
TL24378
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381765541

Product Overview

The Makita DMC300Z 18V LXT Cordless Cut-off Saw is designed for professionals requiring a compact and efficient tool for cutting tasks. Its brushless motor delivers a no-load speed of 20,000 RPM, enabling rapid and precise cuts through materials such as thin sheet metals and pipes. The saw accommodates a 76mm (3") blade, providing a balance between cutting capacity and maneuverability. Weighing between 1.2 to 1.5kg and measuring 274 x 105 x 192 mm, it offers excellent portability and is ideal for use in tight spaces. The tool features a lock-off function to prevent accidental startups, enhancing user safety. Additionally, the DMC300 is equipped with Active Feedback sensing Technology (AFT) and eXtreme Protection Technology (XPT), which help reduce kickback and protect against dust and water ingress, respectively.
  • Brushless motor delivers high power-to-weight ratio for efficient performance
  • No-load speed of 20,000 RPM enables fast and precise cutting
  • Compact and lightweight design enhances maneuverability in tight spaces
  • Lock-off function prevents accidental startups for increased safety
  • Active Feedback sensing Technology (AFT) reduces kickback during operation
  • eXtreme Protection Technology (XPT) safeguards against dust and water ingress
  • Tool-free blade change system allows for quick and easy blade replacements
  • No load speed: 20000 min⁻¹
  • Max. Depth of Cut: 16mm
  • Bore Size (Arbor Diameter): 9.5 / 10mm
  • Disc Diameter: 76mm

Contents

Circular Cut-Off Saw, 76mm Cut-Off Wheel, 76mm Diamond Wheel, Dust Collection Cover, 4mm Hex Key

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
76mm

:
Cut Off

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381765541

3 In stock Need more?

???PF_PDP_RSP_SUP???

£107.45 ( £128.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £107.45 (£128.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --