You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Cordless and Corded LED Worklight 230V - Bare Unit -
DML805/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DML805/2
- Order Code:
- TL20821
- Product Range
- Makita - DML805 LED Worklight
- Also Known As:
- GTIN UPC EAN: 0088381699303
- Technical Datasheet:
- DML805/2 Datasheet
Product Range Selector (Makita - DML805 LED Worklight)
See all from this product rangeProduct Overview
- Can be powered by both AC and DC (14.4V/18V Li-ion battery)
- Battery capacity warning lamp
- 360 Degrees vertical light angle adjustment
- Twenty 0.5W white-light LEDs; deliver bright and even light
- 2 Mode operation to deliver 750 lumens on high mode and 450 Lumens on low mode
- Carrying handle for easy transport that also serves as a hanging hook
- Power Supply Cord: 2.5m
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 750lm
- :
- -
- :
- Lithium Ion Battery
- :
- -
- :
- Makita - DML805 LED Worklight
Technical Documents (2)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 09/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
6 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.95 (£83.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.