You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V / 110V LXT Li-Ion Cordless or Corded LED Worklight - Bare Unit -
DML809/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DML809/1
- Order Code:
- TL22704
- Product Range
- Makita - DML809 LED Worklight
- Also Known As:
- GTIN UPC EAN: 0088381888257
- Technical Datasheet:
- DML809/1 Datasheet
Product Range Selector (Makita - DML809 LED Worklight)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- 96 Super luminous daylight white LEDs
- Battery protection system automatically shuts off power when the battery level is low
- IP65 certified dust and water resistance (only with DC power)
- Controller with memory function remembers the brightness setting last time you power off, allowing the user to avoid adjusting brightness again
- Detachable AC power supply cord (detachable and can be stored on the stand base when not in use)
- Nominal Battery Voltage: 14.4V / 18V / 110V
- Luminous Flux: 10000 / 4000 / 2000 Lumen
- Illuminance: 3800 / 1500 / 800 lx
- LED Wattage: 96 x 1.05W
- Power Supply Cord: 2.5m
Footnotes
Warnings
Product Information
- :
- Worklight
- :
- LED
- :
- 10000lm
- :
- -
- :
- Lithium Ion Battery
- :
- -
- :
- Makita - DML809 LED Worklight
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £154.14 (£184.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.