You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless LED Torch - Bare Unit -
DML812
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DML812
- Order Code:
- TL22706
- Also Known As:
- GTIN UPC EAN: 0088381896245
- Technical Datasheet:
- DML812 Datasheet
Product Overview
- Handy sized and efficient torch
- The rubber coating on the handle ensures a firm working grip
- Battery protection system automatically shuts off power when the battery level is low
- XPT (Extreme Protection Technology) is engineered for improved dust and water resistance for operation in harsh job site conditions
- Bulb replacement is not required when using an LED bulb
- Nominal Battery Voltage: 14.4V / 18V
- Luminous Flux: 600 / 1000 / 1250 Lumen
- Illuminance: 520 / 51000 / 71000 lx
Footnotes
Product Information
- :
- LED Torch
- :
- LED
- :
- 1250lm
- :
- -
- :
- Lithium Ion Battery
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £86.49 (£103.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.