You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Random Orbit Polisher - Bare Unit -
DPO600Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DPO600Z
- Order Code:
- TL22714
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381871792
- Technical Datasheet:
- DPO600Z Datasheet
Product Overview
- Professional cordless polisher with eccentric orbit
- Rotation Mode change: random orbit with forced rotation mode and random orbit mode
- Normal mode is orbital action with forced rotation of the pad - for rough polishing such as surface treatment
- Finishing mode is orbital action with free rotation of the pad - for fine polishing
- Brushless motor
- Variable speed trigger and dial
- Constant speed control
- Soft start
- Ergonomic soft grip
- Tool can be rested upside down without damaging workpiece thanks to elastomer bumpers
- Lock on function
- Removable dust covers
- No Load Speed: 0 - 600 / 0 - 780 min⁻¹
- Orbits per Minute: 0 - 6800 min⁻¹
- Sanding Disc Diameter: 150mm
- Sanding Orbit Diameter: 5.5mm
Contents
Random Orbit Polisher, Side Grip & Hex Key
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £230.70 (£276.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.