You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion Cordless Brushless Sander & Polisher Kit -
DPV300RTJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DPV300RTJ
- Order Code:
- TL21797
- Product Range
- Makita - DPV300
- Also Known As:
- GTIN UPC EAN: 0088381735261
Product Range Selector (Makita - DPV300)
See all from this product rangeProduct Overview
- Variable speed control
- Mechanical 2-speed control
- Constant speed control
- Brushless motor
- Trigger lock
- Lock-on switch to reduce user fatigue
- Anti-restart function
- Ergonomic soft grip
- Pad/Disc Diameter (Hook & Loop Type): 80mm
- Pad/Disc Diameter (Twist On/Off Type): 50mm
- Backing Pad Diameter (Hook & Loop Type): 75mm
- Backing Pad Diameter (Twist On/Off Type): 46mm
- No Load Speed (Sanding): 0 - 9500 rpm
- No Load Speed (Polishing): 0 - 2800 rpm
Contents
Sander & Polisher, 2x 5Ah Batteries, Charger, Makpac Connector Case (Type 2), Side Handle, Pad, Adaptor, Wool Pad & Sponge Pad
Product Information
- :
- Orbital
- :
- -
- :
- 230V
- :
- 18V
- :
- 5Ah
- :
- Li-Ion
- :
- Makita - DPV300
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £319.00 (£382.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























