You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Brushless Sander & Polisher - Bare Unit -
DPV300Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DPV300Z
- Order Code:
- TL21796
- Product Range
- Makita - DPV300
- Also Known As:
- GTIN UPC EAN: 0088381735230
- Technical Datasheet:
- DPV300Z Datasheet
Product Range Selector (Makita - DPV300)
See all from this product rangeProduct Overview
- Variable speed control
- Mechanical 2-speed control
- Constant speed control
- Brushless motor
- Trigger lock
- Lock-on switch to reduce user fatigue
- Anti-restart function
- Ergonomic soft grip
- Pad/Disc Diameter (Hook & Loop Type): 80mm
- Pad/Disc Diameter (Twist On/Off Type): 50mm
- Backing Pad Diameter (Hook & Loop Type): 75mm
- Backing Pad Diameter (Twist On/Off Type): 46mm
- No Load Speed (Sanding): 0 - 9500 rpm
- No Load Speed (Polishing): 0 - 2800 rpm
Contents
Sander & Polisher, Side Handle, Pad, Adaptor, Wool Pad & Sponge Pad
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- Makita - DPV300
- :
- UK
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.59 (£169.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.