You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Cordless Router Trimmer - Bare Unit -
DRT50ZJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DRT50ZJ
- Order Code:
- TL19598
- Product Range
- Makita - DRT50Z Routers
- Also Known As:
- GTIN UPC EAN: 0088381846110
- Technical Datasheet:
- DRT50ZJ Datasheet
Product Range Selector (Makita - DRT50Z Routers)
See all from this product rangeProduct Overview
- Brushless motor
- Soft start
- Variable speed control dial
- Constant speed control
- LED job light
- Push button with lock on/off
- Connectable to dust extractor
- Aluminium base for higher durability and accuracy
- Aluminium housing
- Shaft lock
- Stackable case with connecting clips
- No Load Speed: 10000 - 30000rpm
- Plunge Capacity (Trimmer): 0 - 40mm
- Plunge Capacity (Plunge): 0 - 35mm
- Collet Capacity: 3/8" and 1/4"
Contents
Router, Connector Case, Straight Guide, Dust Nozzle for Trimmer Base, 2x Hex Wrenches, Collet Cone, Template Guide for Trimmer, Trimmer Base
Footnotes
Product Information
- :
- 18V
- :
- 800W
- :
- 30000rpm
- :
- Makita - DRT50Z Routers
- :
- UK
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.59 (£169.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.