You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Cordless Router/Trimmer Kit - Bare Unit - 

DRT50ZJX3

DRT50ZJX3 - 18V LXT Cordless Router/Trimmer Kit - Bare Unit
DRT50ZJX3 - 18V LXT Cordless Router/Trimmer Kit - Bare Unit
DRT50ZJX3 - 18V LXT Cordless Router/Trimmer Kit - Bare Unit
DRT50ZJX3 - 18V LXT Cordless Router/Trimmer Kit - Bare Unit
DRT50ZJX3 - 18V LXT Cordless Router/Trimmer Kit - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DRT50ZJX3
Order Code:
TL19599
Also Known As:
GTIN UPC EAN: 0088381846134
Technical Datasheet:
DRT50ZJX3   Datasheet
See all Technical Docs

Product Range Selector (Makita - DRT50Z Routers)

See all from this product range

Product Overview

The DRT50 is an 18V cordless brushless router/trimmer. The highly efficient brushless motor helps in extending the products overall lifespan and reduces the need for general maintenance. Features include a variable speed control dial, high durability aluminium base and LED job light, useful for working in more poorly lit environments. A dust extraction nozzle allows for a more dust-free working environment. It comes supplied with a stacking case featuring connecting clips, that is compatible with other makes of cases.
  • Brushless motor
  • Soft start
  • Variable speed control dial.
  • Constant speed control
  • LED job light
  • Push button with lock on/off
  • Connectable to dust extractor
  • Aluminium base for higher durability and accuracy
  • Aluminium housing
  • Shaft lock
  • Stackable case with connecting clips
  • No Load Speed: 10000 - 30000rpm
  • Plunge Capacity (Trimmer): 0 - 40mm
  • Plunge Capacity (Plunge): 0 - 35mm
  • Collet Capacity: 3/8" and 1/4"

Contents

Connector Case, Trimmer Guide, Trimmer Base, Plunge Base, Straight Guide, Tilt Base, Dust Nozzle for Trimmer Base, 2x Hex Wrenches, Offset Base, Collet Cone, Dust Nozzle for Plunge Base, Template Guide for Trimmer, Grip 36, Template Guide for Plunge Base, Grip Attachment, Guide Holder

Footnotes

Bare Unit = Body Only No Battery or Charger

Product Information


:
18V

:
800W

:
30000rpm

:
Makita - DRT50Z Routers

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0088381846134

2 In stock Need more?

???PF_PDP_RSP_SUP???

£254.14 ( £304.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £254.14 (£304.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --