You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Brushless 4.8mm - 6.4mm Rivet Gun - Bare Unit - 

DRV250Z

DRV250Z - 18V LXT Li-Ion Cordless Brushless 4.8mm - 6.4mm Rivet Gun - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DRV250Z
Order Code:
TL21802
Product Range
Makita - DRV Rivet Guns
Also Known As:
GTIN UPC EAN: 0088381876360

Product Range Selector (Makita - DRV Rivet Guns)

See all from this product range

Product Overview

  • Brushless motor
  • Electric brake
  • LED job light
  • Compatible with various sizes of blind rivets: A wide range of nose pieces and jaw pushers allow for tightening various sizes of blind rivets
  • Rivet holding mechanism: Once a rivet is installed, it is held in place and will not drop out even when the tool is directed downward
  • Transparent container for spent mandrels
  • High speed tightening
  • Stroke: 30mm
  • Pulling Force: 20 kN
  • Rivet Diameter: 4.8mm - 6.4mm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Hand

:
6.4mm

:
-

:
Makita - DRV Rivet Guns

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0088381876360

2 In stock Need more?

???PF_PDP_RSP_SUP???

£524.95 ( £629.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £524.95 (£629.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --