You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
165mm 18V LXT Li-Ion Circular Saw - Bare Unit -
DSS611Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DSS611Z
- Order Code:
- TL16800
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381663014
- Technical Datasheet:
- DSS611Z Datasheet
Product Overview
- Smooth cutting at high rotational speed of 3,700 RPM
- Easy to grip, ergonomically designed handle with soft grip provides a sure and comfortable grip
- Safety cover with calibration line for adjusting cutting depth
- Large bevel lock lever; Easy to operate even if the machine is placed close to the wall, you do not need to reach for the rear of the machine to turn the lever
- Bevel Cuts: 0°- 45°
- Max. Cutting Depth at 45°: 40mm
- Max. Cutting Depth at 50°: 36mm
- Blade Diameter: 165mm
Contents
Circular Saw, Parallel Guide & 5mm Hex Key
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 165mm
- :
- Circular
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.13 (£124.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























