You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Impact Driver - Bare Unit - 

DTD152Z

DTD152Z - 18V LXT Li-Ion Cordless Impact Driver - Bare Unit
DTD152Z - 18V LXT Li-Ion Cordless Impact Driver - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DTD152Z
Order Code:
TL18549
Product Range
-
Also Known As:
GTIN UPC EAN: 00088381699099
Technical Datasheet:
DTD152Z   Datasheet
See all Technical Docs

Product Overview

A compact impact driver with an overall length of only 138mm. featuring a 165Nm max torque, 4 pole motor, keyless single sleeve ¼” hex chuck, accepting M5 – M14 standard bolts, M4 – M8 machine screws making it ideal for screwdriving in areas where access is limited.
  • All metal gear box
  • Electric Brake
  • Fan-Cooled Motor
  • Forward/reverse
  • Soft-Grip Handle
  • Variable speed trigger
  • LED job light
  • Ergonomic grip
  • Belt clip
  • M5 - M14 Standard Bolt
  • M4 - M8 Machine Screw
  • Compatible with all of Makita 18V Li-ion slide batteries from 1.5Ah to 5Ah

Footnotes

Body Only: No Battery, Charger or Case Supplied

Product Information


:
3200BPM

:
165N-m

:
-

:
-

:
Li-Ion

:
18V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 00088381699099

3 In stock Need more?

???PF_PDP_RSP_SUP???

£83.28 ( £99.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £83.28 (£99.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --