You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit - 

DTW700RT

New
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit
DTW700RT - 18V LXT 1x 1.5Ah Li-Ion Cordless Impact Wrench Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DTW700RT
Order Code:
TL24589
Also Known As:
GTIN UPC EAN: 0197050011503

Product Overview

A powerful, brushless 1/2" drive impact wrench with a fastening torque of up to 700 Nm. Three different power settings. Equipped with twin LED lights for added lighting, this tool is ideal for applications that require high fastening torque.
  • Brushless maintenance-free and long-life motor
  • LED light illuminates the work site
  • Battery protection system automatically shuts off power when the battery level is low
  • Ergonomic chassis design ensures a good working position
  • eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
  • 3 Modes of reaction time for automatic stop available both in forward and reverse rotation modes
  • Max Fastening Torque Impact Drill: 150 / 200 / 320 / 700 Nm
  • No load speed: 0 - 500 / 1200 / 1900 / 2200 min⁻¹
  • Impacts per Minute (IPM): 0 - 1000 / 1700 / 2400 / 2700 min⁻¹
  • Tightening Capacity Standard Bolt: M10 - M24
  • Drive Square: 1/2"
  • Sound Power Level (LWA): 105 dB(A)
  • Sound Pressure Level (LpA): 94 dB(A)
  • Noise Uncertainty (K Factor): 3 dB(A)
  • Nut-busting torque: 1000 Nm
  • Vibration Level, Impact Tightening of Fasteners of the Maximum Capacity of 19,0 m/s²
  • Product Dimensions (LxWxH): 170 x 81 x 276mm

Contents

Impact Wrench, 1x 5.0Ah Battery, Charger & Carry Case.

Product Information


:
-

:
-

:
Li-Ion

:
18V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197050011503

8 In stock Need more?

???PF_PDP_RSP_SUP???

£207.45 ( £248.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £207.45 (£248.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --