You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 5Ah Li-Ion Cordless Brushless Garden Leaf Blower Kit -
DUB184RT
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUB184RT
- Order Code:
- SI19234
- Product Range
- Makita - DUB184
- Also Known As:
- GTIN UPC EAN: 0088381887618
- Technical Datasheet:
- DUB184RT Datasheet
Product Range Selector (Makita - DUB184)
See all from this product rangeProduct Overview
- Variable speed
- Brushless motor
- Lock-on function
- Cruise control function: Cruise control lever allows you to lock the variable speed control trigger at the desired power level
- Constant speed control
- Best grip to frame angle provides optimum nozzle to ground angle for efficient sweeping operation
- Max Air Velocity: 52.1 m/sec
- Max Air Volume: 13.0 m³/min
- No Load Speed: 0 - 18,000 rpm
Contents
Blower, 5Ah Battery & Charger
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- -
- :
- 12960l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3kg
- :
- Makita - DUB184
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.65 (£234.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.