You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 1x 3Ah Li-Ion Cordless Long Nozzle Garden Leaf Blower Kit -
DUB186SF
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUB186SF
- Order Code:
- SI20473
- Also Known As:
- GTIN UPC EAN: 0088381727662
Product Overview
- Compact blower with long tube for versatile use
- With a handy-sized blower, you blow small debris and leaves
- The blower is also suitable for cleaning casting molds, machines or work sites
- The blower has infinitely variable blowing volume control and comes with a long blowing tube
- The maximum air flow of the machine is 56m/s and the amount of air is 3.2m³ / min
- Comes with a long blow pipe.
- Battery protection system automatically shuts off power when the battery level is low
- No load speed: 0 - 18000 min⁻¹
Contents
Blower, 3Ah Battery & Charger
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 861mm
- :
- 210mm
- :
- 156mm
- :
- 1.4kg
- :
- -
- :
- -
Technical Documents (0)
Also Known As
25 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.59 (£109.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.