You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit - 

DUC256Z

New
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit
DUC256Z - Twin 18V / 36V LXT Li-Ion Cordless Chainsaw - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DUC256Z
Order Code:
TL24592
Also Known As:
GTIN UPC EAN: 0088381884648

Product Overview

  • Brushless maintenance-free and long-life motor
  • 36V performance from two 18V batteries connected in series
  • The batteries are placed in parallel in separate battery docking stations
  • Compact and lightweight for reduced operator fatigue
  • Adjustable automatic chain lubrication with large oil reservoir
  • Captive nuts to prevent loss of nuts when replacing guide bar or saw chain
  • Electric brake for maximum productivity and increased operator safety
  • Soft start feature for added motor protection
  • Chain bar length: 250mm (10")
  • Max. Chain Speed (No Load): 20.0 m/s
  • Number of Drive Links: 40 / 46
  • Chain Oil Tank: 200ml

Contents

LXT Chainsaw, Guide Bar & Guide Bar Cover

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
36V

:
-

:
25cm

:
Chain

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381884648

15 In stock Need more?

???PF_PDP_RSP_SUP???

£158.28 ( £189.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £158.28 (£189.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --