You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35cm 18V LXT Li-Ion Cordless Chainsaw - Bare Unit -
DUC357Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUC357Z
- Order Code:
- SI20472
- Also Known As:
- GTIN UPC EAN: 0088381769730
- Technical Datasheet:
- DUC357Z Datasheet
Product Range Selector (Makita - Cordless Chainsaws)
See all from this product rangeProduct Overview
- Cordless Chain Saw LXT with excellent work efficiency
- Higher lock torque achieved by adding gear reduction mechanism and intended for use by residential carpenters and DIY users
- The rear handle structure and design is easy to use and very ergonomic to use
- Brushless maintenance-free and long-life motor
- Battery protection circuit protects against overloading, over-discharging and over-heating
- Max Output Power: 610W
- Chain Speed at Max. Power: 7.7 m/s
- Chain Bar Length: 350mm (14")
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- 610W
- :
- 35cm
- :
- Chain
- :
- Makita - Cordless Chainsaws
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £173.28 (£207.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.