You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50cm 18V LXT 1x3.0Ah Li-Ion Cordless Hedge Trimmer Kit - 

DUH507F001

New
DUH507F001 - 50cm 18V LXT 1x3.0Ah Li-Ion Cordless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DUH507F001
Order Code:
TL24593
Also Known As:
GTIN UPC EAN: 0088381777209

Product Overview

The Makita DUH507F001 is a 500mm (19-3/4") cordless hedge trimmer powered by an 18V LXT® Li-Ion battery.
  • Battery protection circuit protects against overloading, over-discharging and over-heating
  • Electric brake for maximum productivity and increased operator safety
  • Ergonomic soft grip handle provides increased comfort
  • Designed to be more lightweight
  • Large main switch lever
  • Improved trimming performance
  • Length Of Blade: 50cm
  • Max blade opening: 15 mm
  • Tooth Spacing: 28mm
  • Continuous Use 18V / 3.0Ah Battery: 77min
  • Strokes per Minute (SPM): 2700 min⁻¹

Contents

LXT Hedge Trimmer, 1x 5.0Ah LXT Battery, Blade Cover & LXT Battery Charger

Product Information


:
Cordless

:
18V

:
50mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381777209

20 In stock Need more?

???PF_PDP_RSP_SUP???

£114.99 ( £137.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £114.99 (£137.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --