You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit - 

DUM604RTX

DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit
DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit
DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit
DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit
DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit
DUM604RTX - 18V LXT 5Ah Li-Ion Cordless Grass Shears & Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DUM604RTX
Order Code:
SI19240
Also Known As:
GTIN UPC EAN: 0088381860260

Product Overview

  • Double blade action
  • Cutting height is adjusted at 3 stages
  • Tool-less blade change
  • Lock-off trigger
  • Ergonomically designed handle
  • Battery capacity warning lamp
  • Grass receiver
  • Cycles per Minute: 1250 cpm
  • Strokes per Minute: 2,500 spm
  • Cutting Heights: 15, 20, 25mm
  • Cutting Diameter: 160mm

Contents

Grass Shears, 5Ah Battery, Charger & Hedge Trimmer Shear Blade

Product Information


:
Cordless

:
18V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381860260

2 In stock Need more?

???PF_PDP_RSP_SUP???

£146.59 ( £175.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £146.59 (£175.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --