You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46cm 18mm Gap 18V LXT 1x 5Ah Li-Ion Cordless Pole Hedge Trimmer Kit -
DUN461WRT
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUN461WRT
- Order Code:
- SI20787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381745246
Product Overview
- Telescopic pipe for no need of stepladders
- Battery protection circuit protects against overloading, over-discharging and over-heating
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
Contents
Hedge Trimmer, 1x 5Ah Batteries, Charger & Blade Cover
Product Information
- :
- Cordless
- :
- 18V
- :
- 46cm
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £208.30 (£249.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.