You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT 2x 5Ah Li-Ion Cordless Brushless Pole Hedge Trimmer Kit -
DUN500WRTE
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUN500WRTE
- Order Code:
- SI19239
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381894739
Product Overview
- Brushless motor
- Electric brake
- 3-Speed settings (Hi/Med/Low)
- Constant speed control
- Reverse switch
- 180° Foldable for easy transport and storage
- New triple-edged cutting teeth are designed to easily catch and firmly hold branches
- Curved blades reduce friction resistance to suppress energy loss. Due to the low resistance run time is increased
- Lightweight
- Two-handed grip
- Angle adjustable hedge trimmer head: 6 angle settings through 115°
- 45° Tilt-up to 70° tilt-down from the horizontal position
- Automatic off function: The tool automatically turns off if not operated for a certain period
- Blade Length: 50cm
- Max Branch Diameter: 23.5mm
- Strokes per Minute: 2,000 / 3,600 / 4,400 spm
- Overall Length: 2.115m
Contents
Hedge Trimmer, 2x 5Ah Batteries & Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 50cm
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.79 (£498.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.