You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30cm 18V LXT 1x 5Ah Li-Ion Cordless Grass Line Trimmer Kit -
DUR190LRT8
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DUR190LRT8
- Order Code:
- SI20790
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381736367
- Technical Datasheet:
- DUR190LRT8 Datasheet
Product Overview
- Low power consumption thanks to brushless motor
- ADT (Automatic torque Drive Technology) adjusts speed and torque during operation for optimum performance
- Active Feedback sensing Technology (AFT) stops the engine if the rotation suddenly stops
- eXtreme Protection Technology (XPT) is engineered for improved dust and water resistance for operation in harsh conditions
- A protective hood for metal sheet, plastic knife and line head
- Battery protection system automatically shuts off power when the battery level is low
- Cutting width: 230 / 255 / 300mm
Contents
Brushless Trimmer, 1x 5Ah Battery, Charger, Trimmer Head, Band Assembly, Accessory Bag & Hex Wrench
Product Information
- :
- Cordless
- :
- 18V
- :
- 30cm
- :
- -
Technical Documents (1)
Also Known As
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.95 (£299.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.