You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit - 

DUT130Z

New
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit
DUT130Z - 18V LXT Li-Ion Cordless Paint, Plaster & Mortar Paddle Mixer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DUT130Z
Order Code:
TL24380
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381873413

Product Overview

The Makita DUT130Z is a versatile, high-performance 18V LXT Brushless Mixer designed for professionals who demand efficiency and durability. Ideal for mixing plaster, mortar, paint, and adhesives, its brushless motor ensures optimal power management, extended run time, and reduced maintenance. Lightweight yet robust, this tool offers exceptional control with variable speed settings, making it perfect for both light and heavy-duty applications.
  • Brushless Motor: Increases efficiency, offering longer run time and enhanced durability
  • Variable Speed Control: Adjustable dial and trigger for precise mixing across different materials
  • Ergonomic Soft Grip Handle: Provides enhanced comfort and reduces fatigue during extended use
  • Compact & Lightweight Design: Ensures easy handling without compromising on power
  • 18V LXT Compatibility: Works seamlessly with Makita 18V LXT batteries and chargers
  • Soft Start Function: Minimises splashing and material waste when starting mixes
  • Reinforced Gearbox: Delivers reliable performance even under heavy load conditions
  • Max Output Power: 650W
  • No load speed: 0 - 350 / 0 - 1300 min⁻¹
  • Spindle Thread: 1/2" / M14
  • Blade diameter (beater): 165mm

Contents

Paddle Mixer, Grip, Front Cover, Wrench & Tote Bag

Footnotes

Bare Unit = Body Only, No Battery or Charger Supplied

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381873413

3 In stock Need more?

???PF_PDP_RSP_SUP???

£199.95 ( £239.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £199.95 (£239.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --