You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15L Twin 18V / 36V Li-Ion Cordless or Corded L Class Dust Extractor / Vacuum Cleaner 110V - Bare Unit -
DVC151LZ/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DVC151LZ/1
- Order Code:
- TL20811
- Product Range
- Makita - DVC151LZ L Class Vacuum
- Also Known As:
- GTIN UPC EAN: 0088381883320
- Technical Datasheet:
- DVC151LZ/1 Datasheet
Product Range Selector (Makita - DVC151LZ L Class Vacuum)
See all from this product rangeProduct Overview
- L Class - Removes 99.0% of dust with limit value for occupational exposure
- Operable by both AC and DC - AC takes priority if both are connected
- Dry type dust extractor
- Variable suction power by dial
- Double Insulation
- Large On/Off switch
- Battery cover
- HEPA filter with high filtration capacity for clean exhaust air
- Removable storage box
- Removable power supply cord
- Large bumper protects walls and furniture from bumps and scratches
- Caster stopper prevents the cleaner from moving unintentionally
- Compatible with commercial plastic bags
- 5m Power cord
- Automatic Self-cleaning Filter
- Max Air Flow (AC): 3.6 m³/min, (DC): 2.1 m³/min
- Max Sealed Suction (AC): 24 kPA, (DC): 9 kPA
- Suction Power (AC): 320W, (DC): 70W
- Tank Capacity: 15 Litres
- Input Wattage: 1050W
Contents
Dust Extractor, Nozzle Assembly, 2.5m x 38mm Hose, 3.5m x 28mm Hose, Dust Bag, Straight Pipe, Bent Pipe, Corner Nozzle, Tool Box, Front Cuffs
Footnotes
Warnings
Product Information
- :
- Cordless / Electric
- :
- 110V
- :
- 36V
- :
- 1050W
- :
- 15l
- :
- 3600l/min
- :
- 180mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 10.3kg
- :
- Makita - DVC151LZ L Class Vacuum
- :
- UK
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £491.61 (£589.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.