You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6L Twin 18V / 36V LXT Li-Ion Cordless Backpack Vacuum Cleaner - Bare Unit -
DVC660Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DVC660Z
- Order Code:
- TL21785
- Also Known As:
- GTIN UPC EAN: 0088381890540
Product Range Selector (Makita - LXT Vacuums)
See all from this product rangeProduct Overview
- Controller operable in hand for on/off switching and max/high/low power selection
- Controller is equipped with a belt clip that clips onto the waist belt of harness
- Brushless motor
- Powered by two 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system
- Mode memory function allows start-up in the same suction power as when you turned it off previously
- Comfortable and fully adjustable harness and waist belt
- Equipped with HEPA filter
- Large dust bag capacity
- LED job light on controller
- Equipped with Battery protection circuit: designed to protect the battery from damages due to overdischarge, high temperature or overload current
- Extremely low noise
- Dust Capacity Cloth Dust Bag: 5.5L
- Dust Capacity Paper Dust Bag: 6L
- Suction Power (Max/H/L): 95 / 50 / 25W
- Max Air Volume: 2.2 m³/min
- Max Sealed Suction: 11 kPa
Contents
Vacuum, 32mm x 1m Hose, Hose Band, Filter Bag, Flexible Rubber Nozzle, Floor Nozzle, Telescopic Pipe & Bent Pipe
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 36V
- :
- -
- :
- 6l
- :
- 2200l/min
- :
- 82mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 6.7kg
- :
- Makita - LXT Vacuums
- :
- UK
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £331.61 (£397.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.