You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4mm x 15m Four Leaf Nylon Cord Grass Trimmer Line -
E-01797
New- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- E-01797
- Order Code:
- SI20803
- Product Range
- Makita - Four Leaf Trimmer Line
- Also Known As:
- GTIN UPC EAN: 0088381555517
- Technical Datasheet:
- E-01797 Datasheet
Product Range Selector (Makita - Four Leaf Trimmer Line)
See all from this product rangeProduct Overview
- Four-leaf shape reduces air resistance for quieter operation
- Enhanced efficiency allows for increased work per battery charge
- Suitable for trimming both low and high grass
- Optimised for cordless brush cutters and line trimmer
- Nylon line- Diameter: 2.4mm
- Nylon Line Length: 15m
Product Information
- :
- Trimmer Line
- :
- Makita Grass Trimmers
- :
- Makita - Four Leaf Trimmer Line
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.