You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hand Tool Set, 76 Piece - 

E-10899

E-10899 - Hand Tool Set, 76 Piece
E-10899 - Hand Tool Set, 76 Piece
E-10899 - Hand Tool Set, 76 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
E-10899
Order Code:
TL22778
Product Range
-
Also Known As:
GTIN UPC EAN: 0088381581493

Product Overview

  • This 76 piece assorted accessory set contains an impressive range of sockets, hand tools and screwdriver bits
  • Ideal for small repair jobs around the home, or an incredible handy kit to have on the road
  • Made from chrome-vanadium steel, these long life hand tools are designed to be use to the extreme
  • Supplied in a well laid-out case, each item has its own section and is clearly marked out

Contents

30x 25mm Bit 1/4" Shape C: Various Sizes and Fits, Magnetic Bit Holder, 7x Cap with 1/4" Hexagon Socket - 5, 6, 7, 8, 9, 10, 11mm, 14x 3/8" Sockets - 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21mm, 5x 1/4" E-Torx Sockets - 4, 5, 6, 7, 8mm, 6x 3/8" E-Torx Sockets - 10, 11, 12, 14, 16, 18mm, 3/8" Ratchet, 1/4" Socket Wrench, 1/4" Bit Screwdriver, Combination Pliers, Long Nose Pliers, Hammer, Utility Knife, Socket Adapter 1/2" Female to 3/8" Male, Socket Adapter 1/4" Female to 3/8" Male, Universal Joint 1/4", Universal Joint 3/8" & 2x Extensions 3/8": 75mm and 150mm

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0088381581493

9 In stock Need more?

???PF_PDP_RSP_SUP???

£53.79 ( £64.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.79 (£64.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --