You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 1/2" (115mm) 720W Angle Grinder - 110V - 

GA4530R/1

GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V
GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V
GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V
GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V
GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V
GA4530R/1 - 4 1/2" (115mm) 720W Angle Grinder - 110V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
GA4530R/1
Order Code:
TL19363
Product Range
Makita - Electric Angle Grinders
Also Known As:
GTIN UPC EAN: 00088381808514
Technical Datasheet:
GA4530R/1   Datasheet
See all Technical Docs

Product Range Selector (Makita - Electric Angle Grinders)

See all from this product range

Product Overview

  • This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
  • Slim & compact design
  • 720W Motor
  • Soft start and anti-restart functions
  • Ergonomic 20° side grip angle
  • No Load Speed: 11000 rpm
  • Bore Diameter: 22mm
  • Wheel Diameter: 4 1/2" (115mm)

Contents

Angle Grinder, Grinder Disc, Lock Nut Spanner, Side Handle, Wheel Guard

Warnings

Note: Industrial 110V Plugged Version - This Machine Does Not Have a Domestic 3PIN Plug

Product Information


:
Electric

:
110V

:
-

:
720W

:
115mm

:
Makita - Electric Angle Grinders

:
110V Industrial Yellow 2P+E

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00088381808514

13 In stock Need more?

???PF_PDP_RSP_SUP???

£47.45 ( £56.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.45 (£56.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --