You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 1/2" (115mm) 720W Angle Grinder 230V -
GA4530R/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- GA4530R/2
- Order Code:
- TL19362
- Product Range
- Makita - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 00088381808507
- Technical Datasheet:
- GA4530R/2 Datasheet
Product Range Selector (Makita - Electric Angle Grinders)
See all from this product rangeProduct Overview
- Slim & compact design
- 720W Motor
- Soft start and anti-restart functions
- Ergonomic 20° side grip angle
- No Load Speed: 11000 rpm
- Bore Diameter: 22mm
- Wheel Diameter: 4 1/2" (115mm)
Contents
Angle Grinder, Grinder Disc, Lock Nut Spanner, Side Handle, Wheel Guard
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 720W
- :
- 115mm
- :
- Makita - Electric Angle Grinders
- :
- UK Type G
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.45 (£56.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.