You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) 2000W Angle Grinder with Diamond Blade 230V -
GA9020KD/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- GA9020KD/2
- Order Code:
- TL19366
- Product Range
- Makita - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 00088381070430
- Technical Datasheet:
- GA9020KD/2 Datasheet
Product Range Selector (Makita - Electric Angle Grinders)
See all from this product rangeProduct Overview
- 2000W Motor
- Full-length trigger switch
- Easy operation, lock-on feature Soft grip handle for comfort
- Ideal for prolonged use in demading applications
- Double unsulated for added safety
- Automatic brush cut-out system
- 3 Position side handle, can be fitted to left, right or on top of the grinder
- Spindle size: M14 x 2mm
- Wire Cup Brush: 110mm
- No Load Speed: 6600rpm
Contents
Angle Grinder, Diamond Cutting Wheel, Wrench, Wheel Guard, Auxiliary Handle, Robust Carry Case
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2kW
- :
- 230mm
- :
- Makita - Electric Angle Grinders
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.48 (£134.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.