You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1400W Heat Gun - 110V -
HG6531CK/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HG6531CK/1
- Order Code:
- TL20824
- Product Range
- Makita - HG6531CK Heat Gun
- Also Known As:
- GTIN UPC EAN: 0088381876025
- Technical Datasheet:
- HG6531CK/1 Datasheet
Product Range Selector (Makita - HG6531CK Heat Gun)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- On/off slide switch
- Double Insulation
- Over-heat protection
- 5 Air Flow Settings operable by push button
- Temperature adjustment via push button (5°C increments)
- Pre-set function: Depending on intended use, you can recall the saved settings and easily set the temperature and air flow volume
- The name of each setting is displayed on the LCD screen, 14 settings available
- Ergonomic soft grip
- Temperature: 50 - 650º
- Airflow: 200 - 550 litres/min
- Input Wattage: 1400W
Contents
Heat Gun, Glass Protection Nozzle, Reflector Nozzle, Reduction Nozzle, Wide Slot Nozzle, Overlap Welding Nozzle, Weld Nozzle, Solder Sleeves Reflector, Pressure Roller & Carry Case
Warnings
Product Information
- :
- 1400W
- :
- 110V
- :
- 650°C
- :
- Makita - HG6531CK Heat Gun
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £130.00 (£156.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.