You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
680W Percussion / Hammer Drill - 110V -
HP1640K/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HP1640K/1
- Order Code:
- TL17760
- Also Known As:
- GTIN UPC EAN: 00088381098649
Product Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Powerful 680W motor
- In-line positive grip design maximises power thrust
- Large trigger switch for easy operation
- Variable-speed-trigger and reversing
- Double insulated
- Forward/reverse rotation
- Recessed Lock-on button for continuous use
Contents
Chuck Key, Side handle, depth stop, Carry Case
Warnings
Product Information
- :
- 110V
- :
- 680W
- :
- 13mm
- :
- Keyless
- :
- 13mm
- :
- 30mm
- :
- -
- :
- 110V Industrial Yellow 2P+E
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.87 (£93.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.