You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
680W Hammer Drill 230V -
HP1640K/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HP1640K/2
- Order Code:
- TL17759
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381098632
Product Overview
- Powerful 680W motor
- Dual Mode Operation: Rotation Only, Hammering with Rotation
- In-line positive grip design maximises power thrust
- Large trigger switch for easy operation
- Variable-speed-trigger and reversing
- Double insulated
- Forward/reverse rotation
- Recessed Lock-on button for continuous use
Contents
Chuck Key, Side handle, depth stop, Carry Case
Product Information
- :
- 230V
- :
- 680W
- :
- 13mm
- :
- Keyed
- :
- 13mm
- :
- 30mm
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.94 (£88.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.