You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT 2x 2Ah Li-Ion Brushless Cordless Combi Drill Kit -
HP332DSAJ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HP332DSAJ
- Order Code:
- TL20764
- Product Range
- Makita - HP332D Combi Drill
- Also Known As:
- GTIN UPC EAN: 0088381809269
- Technical Datasheet:
- HP332DSAJ Datasheet
Product Range Selector (Makita - HP332D Combi Drill)
See all from this product rangeProduct Overview
- Slide type Li-ion battery
- Brushless motor
- Electric brake & 2 Mechanical gears
- Variable speed control by trigger
- Forward / reverse rotation
- Compact overall length of 168mm
- Ergonomic soft grip
- Keyless Chuck
- LED job light
- Chuck Capacity: 0.8mm - 10mm
- No Load Speed: 0-450 rpm (Lo), 0 - 1500rpm (Hi)
- Drilling Capacity in Steel: 10mm
- Drilling Capacity in Wood: 28mm
- Drilling Capacity in Masonry: 8mm
- Max Torque Soft/Hard: 21/35 Nm
- Torque Settings: 20 + Drill
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Combi Drill, 2x 2Ah Batteries, 12VMax Fast Charger & Makpac Connector Case (Type 1)
Footnotes
Product Information
- :
- 12V
- :
- -
- :
- 10mm
- :
- Makita - HP332D Combi Drill
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £158.28 (£189.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























