You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W SDS-Plus Rotary Hammer Drill - 110V -
HR2630/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HR2630/1
- Order Code:
- TL20815
- Product Range
- Makita - HR2630 Hammer Drill
- Also Known As:
- GTIN UPC EAN: 0088381687294
- Technical Datasheet:
- HR2630/1 Datasheet
Product Range Selector (Makita - HR2630 Hammer Drill)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- Modified operation-mode change lever enables switch from 'Rotation' to 'Hammering' mode and vice-versa without rotating the chuck
- 3 Mode operation: Rotation only / Rotation with hammering / Hammering only
- One touch sliding chuck for easy bit installation and removal
- Variable speed control by trigger
- Forward / reverse rotation
- Torque limiter
- Double Insulation
- 40 Different bit angle settings
- Compact and lightweight design
- Depth stop
- Ergonomically designed handle with rubberised soft grip fits your hand perfectly to provide maximum control and comfort
- Impact Energy: 2.4 J
- Max in Concrete (TCT Bit): 26mm, (TCT Core): 68mm, (Diamond Core): 80mm
- Max in Wood: 32mm
- Max in Steel: 13mm
- Impacts per Minute: 0 - 4,600 ipm
- Input Wattage: 800W
- No Load Speed: 0 - 1200 rpm
Contents
Hammer Drill, Side Handle, Depth Stop, Carry Case
Warnings
Product Information
- :
- 110V
- :
- 110V
- :
- SDS Plus
- :
- 32mm
- :
- 13mm
- :
- 80mm
- :
- Makita - HR2630 Hammer Drill
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.85 (£137.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.