You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT Li-Ion Cordless Reciprocating Saw - Bare Unit -
JR105DZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- JR105DZ
- Order Code:
- TL18545
- Product Range
- Makita - JR Reciprocating Saws
- Also Known As:
- GTIN UPC EAN: 00088381800907
Product Range Selector (Makita - JR Reciprocating Saws)
See all from this product rangeProduct Overview
- Variable speed control
- Two switch levers
- Trigger switch on tool handle & Paddle switch on tool body
- Lock-off function
- Toolless blade change
- Electric brake
- LED job light
- Cutting Capacity in wood: 50mm
- Cutting Capacity in hollow plastic pipe: 50mm diameter
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 12V
- :
- -
- :
- Reciprocating
- :
- -
- :
- Makita - JR Reciprocating Saws
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.59 (£66.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.